Part Details for CDBFR0140R-HF by Comchip Technology Corporation Ltd
Overview of CDBFR0140R-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CDBFR0140R-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CDBFR0140R-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 100MA 1005 SOD32 3F RoHS: Compliant | 0 |
|
$0.0530 / $0.4400 | Order Now |
|
NAC | DIODE SCHOTTKY 40V 100MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0560 / $0.0600 | Buy Now |
Part Details for CDBFR0140R-HF
CDBFR0140R-HF CAD Models
CDBFR0140R-HF Part Data Attributes
|
CDBFR0140R-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR0140R-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBFR0140R-HF
This table gives cross-reference parts and alternative options found for CDBFR0140R-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR0140R-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS322(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS322(TE85R,F) |
KDR322 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, USM, 3 PIN | KEC | CDBFR0140R-HF vs KDR322 |
1SS322TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS322TE85L |
1SS357(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS357(TH3MAA,F) |
RB501V-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | CDBFR0140R-HF vs RB501V-40FH |
1SS322(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS322(T5L,PP,F) |
1SS294TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS294TE85R2 |
1SS294(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS294(TE85R,F) |
1SS294,LF(T | Rectifier Diode | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS294,LF(T |
1SS294S,LF(D | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | CDBFR0140R-HF vs 1SS294S,LF(D |