-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC MUX 7-PORT MULTIDROP 100TQFP | 583 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCANSTA112VS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA112VS
Texas Instruments
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SCANSTA112VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA112VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA112VSX | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS vs SCANSTA112VSX |
SCANSTA112VS/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS vs SCANSTA112VS/NOPB |
SCANSTA112VSX/NOPB | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85 | Texas Instruments | SCANSTA112VS vs SCANSTA112VSX/NOPB |
SCANSTA112VS/NOPB | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85 | Texas Instruments | SCANSTA112VS vs SCANSTA112VS/NOPB |
SCANSTA112VS | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS vs SCANSTA112VS |