-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8937
|
Newark | Ic, Controller, Ic Interface Type:-, Interface Applications:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tqfp, No. Of Pins:100Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS SCANSTA112VS/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.5400 / $18.2500 | Buy Now |
DISTI #
SCANSTA112VS/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
68 In Stock |
|
$11.6384 / $16.8600 | Buy Now |
DISTI #
926-ANSTA112VS/NOPB
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 7-port Multidrop Mux RoHS: Compliant | 443 |
|
$11.0700 / $16.4300 | Buy Now |
DISTI #
V99:2348_07315803
|
Arrow Electronics | Multidrop Multiplexer 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 | Americas - 4 |
|
$10.4620 / $16.2810 | Buy Now |
|
Rochester Electronics | SCANSTA112 7-port Multidrop IEEE 1149.1 (JTAG) Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 3672 |
|
$9.8500 / $11.5900 | Buy Now |
|
Ameya Holding Limited | TQFP 100/I°/7-Port Multidrop IEEE 1149.1 (JTAG) Multiplexer | 37297 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCANSTA112VS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA112VS/NOPB
Texas Instruments
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for SCANSTA112VS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA112VS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA112VSX | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS/NOPB vs SCANSTA112VSX |
SCANSTA112VS/NOPB | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS/NOPB vs SCANSTA112VS/NOPB |
SCANSTA112VSX/NOPB | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85 | Texas Instruments | SCANSTA112VS/NOPB vs SCANSTA112VSX/NOPB |
SCANSTA112VS | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS/NOPB vs SCANSTA112VS |