Part Details for SCANSTA112VS/NOPB by National Semiconductor Corporation
Overview of SCANSTA112VS/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCANSTA112VS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | SCANSTA112 7-port Multidrop IEEE 1149.1 (JTAG) Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 3232 |
|
$9.8500 / $11.5900 | Buy Now |
Part Details for SCANSTA112VS/NOPB
SCANSTA112VS/NOPB CAD Models
SCANSTA112VS/NOPB Part Data Attributes:
|
SCANSTA112VS/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANSTA112VS/NOPB
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQFP-100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SCANSTA112VS/NOPB
This table gives cross-reference parts and alternative options found for SCANSTA112VS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA112VS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA112VSX | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS/NOPB vs SCANSTA112VSX |
SCANSTA112VSX/NOPB | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85 | Texas Instruments | SCANSTA112VS/NOPB vs SCANSTA112VSX/NOPB |
SCANSTA112VS/NOPB | 7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85 | Texas Instruments | SCANSTA112VS/NOPB vs SCANSTA112VS/NOPB |
SCANSTA112VS | IC SPECIALTY MICROPROCESSOR CIRCUIT, PQFP100, TQFP-100, Microprocessor IC:Other | National Semiconductor Corporation | SCANSTA112VS/NOPB vs SCANSTA112VS |