Part Details for SC810ULTRT by Semtech Corporation
Overview of SC810ULTRT by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC810ULTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7859
|
Newark | Ic, battery Management, llcc,6Pin, plastic |Semtech SC810ULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7890 / $0.8940 | Buy Now |
DISTI #
SC810ULCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6MLP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
745 In Stock |
|
$0.7615 / $1.7300 | Buy Now |
DISTI #
947-SC810ULTRT
|
Mouser Electronics | Battery Management SNGL INPUT/MODE LI BATT CHRGR RoHS: Compliant | 1622 |
|
$0.7320 / $1.7200 | Buy Now |
|
Rochester Electronics | SC810 - Battery Charger IC Lithium Ion 4.2V 6-SON T/R RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3000 |
|
$0.7189 / $0.8458 | Buy Now |
DISTI #
SC810ULTRT
|
Avnet Silica | Battery Charger Li-Ion 1000mA 6-Pin MLPD-UT EP T/R (Alt: SC810ULTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | SNGL INPUT/MODE LI BATT CHRGR Min Qty: 1 | 0 |
|
$0.7200 | Buy Now |
Part Details for SC810ULTRT
SC810ULTRT CAD Models
SC810ULTRT Part Data Attributes:
|
SC810ULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC810ULTRT
Semtech Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC6,.08,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 8.2 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for SC810ULTRT
This table gives cross-reference parts and alternative options found for SC810ULTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC810ULTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ25100YFPR | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | SC810ULTRT vs BQ25100YFPR |
BQ25100YFPT | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | SC810ULTRT vs BQ25100YFPT |
BQ25100HYFPR | Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | SC810ULTRT vs BQ25100HYFPR |
TPS2511DGNR | USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125 | Texas Instruments | SC810ULTRT vs TPS2511DGNR |
TPS2511QDGNRQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | SC810ULTRT vs TPS2511QDGNRQ1 |
SC811ULTRT | Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-8 | Semtech Corporation | SC810ULTRT vs SC811ULTRT |
BQ25100AYFPT | Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85 | Texas Instruments | SC810ULTRT vs BQ25100AYFPT |
TPS2511QDGNQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | SC810ULTRT vs TPS2511QDGNQ1 |
BQ25100BYFPR | Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125 | Texas Instruments | SC810ULTRT vs BQ25100BYFPR |
BQ25100HYFPT | Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | Texas Instruments | SC810ULTRT vs BQ25100HYFPT |