Part Details for SC56-21CGKWA by Kingbright
Overview of SC56-21CGKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SC56-21CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC56-21CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC56-21CGKWA
|
Mouser Electronics | LED Displays & Accessories .56" SINGLE GRN LED DISPLAY RoHS: Compliant | 0 |
|
$0.7260 / $0.8990 | Order Now |
DISTI #
000000000004088011
|
Sager | LED Displays & Accessories .56 SINGLE GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC56-21CGKWA
SC56-21CGKWA CAD Models
SC56-21CGKWA Part Data Attributes:
|
SC56-21CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC56-21CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC56-21CGKWA
This table gives cross-reference parts and alternative options found for SC56-21CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC56-21CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC52-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SC52-11CGKWA |
SA18-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 44.5mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SA18-11CGKWA |
SA23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SA23-12CGKWA |
SC10-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SC10-21CGKWA |
SA56-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SA56-11CGKWA |
SA40-18CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 101.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SA40-18CGKWA |
SC39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SC39-12CGKWA |
SA39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SA39-12CGKWA |
SC23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SC23-12CGKWA |
SC56-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-21CGKWA vs SC56-11CGKWA |