Part Details for SC56-11CGKWA by Kingbright
Overview of SC56-11CGKWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC56-11CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0762
|
Newark | Display, Led, 0.56", Green, Cathode, Led Color:Green, Forward Current If:20Ma, Forward Voltage:2.1V, Luminous Intensity:35Mcd, No. Of Digits/Alpha:1, Character Size:14.2Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Kingbright SC56-11CGKWA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7980 / $1.9700 | Buy Now |
DISTI #
SC56-11CGKWA-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 10DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SC56-11CGKWA
|
Mouser Electronics | LED Displays & Accessories .56" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$0.8580 / $2.0800 | Order Now |
DISTI #
000000000004088008
|
Sager | LED Displays & Accessories .56 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SC56-11CGKWA
SC56-11CGKWA CAD Models
SC56-11CGKWA Part Data Attributes
|
SC56-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SC56-11CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SC56-11CGKWA
This table gives cross-reference parts and alternative options found for SC56-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC56-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC56-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SC56-21CGKWA |
SC36-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.14mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SC36-11CGKWA |
SA23-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SA23-11CGKWA |
SA23-12CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SA23-12CGKWA |
SA52-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 13.2mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SA52-11CGKWA |
SA15-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 38.1mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SA15-11CGKWA |
SC23-11CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 56.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SC23-11CGKWA |
SA56-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SA56-11CGKWA |
SC10-21CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SC10-21CGKWA |
SA39-12CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 9.9mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | SC56-11CGKWA vs SA39-12CGKWA |