Part Details for SC4041DZTA by Semtech Corporation
Overview of SC4041DZTA by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SC4041DZTA
SC4041DZTA CAD Models
SC4041DZTA Part Data Attributes
|
SC4041DZTA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4041DZTA
Semtech Corporation
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.237 V | |
Output Voltage-Min | 1.213 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
Alternate Parts for SC4041DZTA
This table gives cross-reference parts and alternative options found for SC4041DZTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4041DZTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041DIZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SC4041DZTA vs LM4041DIZ-1.2X |
LM4041DIZ-1.2AP | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | SC4041DZTA vs LM4041DIZ-1.2AP |
SC4041DZ.TR | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | SC4041DZTA vs SC4041DZ.TR |
SC4041DZ.TA | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | SC4041DZTA vs SC4041DZ.TA |
LM4041DIZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | SC4041DZTA vs LM4041DIZ-1.2 |
LM4041DIZ-1.2AP | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Micrel Inc | SC4041DZTA vs LM4041DIZ-1.2AP |
LM4041DIZ-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | SC4041DZTA vs LM4041DIZ-1.2/NOPB |