LM4041DILT-1.2
STMicroelectronics
Description: Precision micropower shunt voltage reference

Overview of LM4041DILT-1.2 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Renewable Energy Automotive

Price & Stock for LM4041DILT-1.2 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 59T5286
Newark Voltage References |Stmicroelectronics LM4041DILT-1.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-11274-1-ND
DigiKey IC VREF SHUNT 1% SOT23-3L Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.2200
  • 3,000 $0.5194
  • 6,000 $0.4934
  • 15,000 $0.4748
$0.4748 / $1.2200 Buy Now
DISTI # LM4041DILT-1.2
Avnet Americas V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: LM4041DILT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4764
  • 6,000 $0.4619
  • 12,000 $0.4510
$0.4510 / $0.4764 Buy Now
DISTI # 511-LM4041DILT-1.2
Mouser Electronics Voltage References Precision micropower shunt volt referenc RoHS: Compliant 2890
  • 1 $1.2200
  • 10 $1.0900
  • 100 $0.8530
  • 500 $0.7040
  • 1,000 $0.5560
  • 3,000 $0.5190
  • 6,000 $0.4930
  • 9,000 $0.4740
$0.4740 / $1.2200 Buy Now
STMicroelectronics Precision micropower shunt voltage reference RoHS: Compliant Min Qty: 1 2890
  • 1 $1.2000
  • 10 $1.0700
  • 100 $0.8400
  • 500 $0.6900
$0.6900 / $1.2000 Buy Now
Future Electronics LM4041 Series 1.225 V ±1 % Micropower Shunt Voltage Reference - SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 3,000 $0.5100
$0.5100 Buy Now
Bristol Electronics   2352
RFQ
Quest Components VOLTAGE REFERENCE, 1.225V 12000
  • 1 $1.2120
  • 1,585 $0.4444
  • 3,376 $0.4242
$0.4242 / $1.2120 Buy Now
Quest Components VOLTAGE REFERENCE, 1.225V 1881
  • 1 $2.0200
  • 199 $0.8080
  • 991 $0.7070
$0.7070 / $2.0200 Buy Now
DISTI # LM4041DILT-1.2
TME IC: voltage reference source, 1.225V, ±1%, SOT23, reel,tape, 12mA Min Qty: 1 3000
  • 1 $1.0500
  • 3 $0.9450
  • 10 $0.8400
  • 25 $0.7360
  • 100 $0.6300
  • 250 $0.5880
  • 500 $0.5250
  • 1,000 $0.4410
  • 3,000 $0.3970
$0.3970 / $1.0500 Buy Now
DISTI # LM4041DILT-1.2
Avnet Silica V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R (Alt: LM4041DILT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 9000
Buy Now
DISTI # LM4041DILT-1.2
EBV Elektronik V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R (Alt: LM4041DILT-1.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for LM4041DILT-1.2 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4041DILT-1.2 by STMicroelectronics

LM4041DILT-1.2
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1%
Want to compare parts?
  1. LM4041DILT-1.2
    STMicroelectronics
    Precision micropower shunt voltage reference
    VS

Related Parts for LM4041DILT-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4041DILT-1.2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4041DILT-1.2 by STMicroelectronics

  • Please alert me when LM4041DILT-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4041DILT-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4041DILT-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4041DILT-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4041DILT-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4041DILT-1.2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: