Power Circuits
SC4041AZ
Semtech Corporation
Description: Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN

Overview of SC4041AZ by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for SC4041AZ by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC4041AZ by Semtech Corporation

SC4041AZ
Semtech Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
TO-92
Package Description
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.226 V
Output Voltage-Min
1.223 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.7%
Want to compare parts?
  1. SC4041AZ
    Semtech Corporation
    Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for SC4041AZ

This table gives cross-reference parts and alternative options found for SC4041AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4041AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041AIZ-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments SC4041AZ vs LM4041AIZ-1.2
TS4041CIZT-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics SC4041AZ vs TS4041CIZT-1.2
LM4041D12ILPRE3 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments SC4041AZ vs LM4041D12ILPRE3
LM4041EIZ-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments SC4041AZ vs LM4041EIZ-1.2X
SPX4041AN Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN Sipex Corporation SC4041AZ vs SPX4041AN
LM4041D12ILPE3 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 Texas Instruments SC4041AZ vs LM4041D12ILPE3
TS4041DIZ-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics SC4041AZ vs TS4041DIZ-1.2
LM4041AIZ-1.2/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation SC4041AZ vs LM4041AIZ-1.2/NOPB
SPX4041N-L Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN Sipex Corporation SC4041AZ vs SPX4041N-L
TS4041DIZT-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics SC4041AZ vs TS4041DIZT-1.2
Part Number Description Manufacturer Compare
LM4041AIZ-1.2AMMOPACK Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN Microchip Technology Inc SC4041AZ vs LM4041AIZ-1.2AMMOPACK
LM4041D12ILPRE3 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments SC4041AZ vs LM4041D12ILPRE3
LM4041D12ILP 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 Texas Instruments SC4041AZ vs LM4041D12ILP
LM4041AIZ-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation SC4041AZ vs LM4041AIZ-1.2
TS4041CIZ-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN STMicroelectronics SC4041AZ vs TS4041CIZ-1.2
LM4041A12ILP 1.2-V Precision Micropower Shunt Voltage Reference, 0.1% accuracy 3-TO-92 -40 to 85 Texas Instruments SC4041AZ vs LM4041A12ILP
LM4041AILT-1.2 Precision micropower shunt voltage reference STMicroelectronics SC4041AZ vs LM4041AILT-1.2
SPX4041AN Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN Sipex Corporation SC4041AZ vs SPX4041AN
SPX4041AN-L Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN Sipex Corporation SC4041AZ vs SPX4041AN-L
LM4041AIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Microchip Technology Inc SC4041AZ vs LM4041AIZ-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC4041AZ by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC4041AZ by Semtech Corporation

Select Manufacturer
Which Manufacturer of SC4041AZ would you like to use for your alert(s)?
  • Please alert me when SC4041AZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC4041AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC4041AZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC4041AZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC4041AZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC4041AZ by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: