Part Details for LM4041AIZ-1.2 by Texas Instruments
Overview of LM4041AIZ-1.2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM4041AIZ-1.2
LM4041AIZ-1.2 CAD Models
LM4041AIZ-1.2 Part Data Attributes
|
LM4041AIZ-1.2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4041AIZ-1.2
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM4041AIZ-1.2
This table gives cross-reference parts and alternative options found for LM4041AIZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4041AIZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041D12ILPE3 | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2 vs LM4041D12ILPE3 |
LM4041B12ILP | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2 vs LM4041B12ILP |
LM4041AIZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM4041AIZ-1.2 vs LM4041AIZ-1.2X |
TS4041EIZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | STMicroelectronics | LM4041AIZ-1.2 vs TS4041EIZ-1.2 |
TS4041CIZT-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | STMicroelectronics | LM4041AIZ-1.2 vs TS4041CIZT-1.2 |
LM4041BIZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM4041AIZ-1.2 vs LM4041BIZ-1.2 |
LM4041C12ILPRE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | LM4041AIZ-1.2 vs LM4041C12ILPRE3 |
LM4041D12ILP | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2 vs LM4041D12ILP |
LM4041AIZ-1.2/NOPB | Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85 | Texas Instruments | LM4041AIZ-1.2 vs LM4041AIZ-1.2/NOPB |
SPX4041AN-L/TR | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | LM4041AIZ-1.2 vs SPX4041AN-L/TR |