SC18052CN
Sierra Semiconductor
Description: MASK ROM, 1MX8, 200ns, MOS, PDIP32,

Overview of SC18052CN by Sierra Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SC18052CN by Sierra Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC18052CN by Sierra Semiconductor

SC18052CN
Sierra Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIERRA SEMICONDUCTOR
Reach Compliance Code
unknown
Access Time-Max
200 ns
Additional Feature
SOUND ROM
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00015 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SC18052CN
    Sierra Semiconductor
    MASK ROM, 1MX8, 200ns, MOS, PDIP32,
    VS

Alternate Parts for SC18052CN

This table gives cross-reference parts and alternative options found for SC18052CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC18052CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH538100D-20 MASK ROM, 1MX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Sharp Corp SC18052CN vs LH538100D-20
MS318002-20PC MASK ROM, 1MX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation SC18052CN vs MS318002-20PC
HN62328BP-20 1MX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 Renesas Electronics Corporation SC18052CN vs HN62328BP-20
KM23C8000A-20 MASK ROM, 1MX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor SC18052CN vs KM23C8000A-20
HN62328BP 1MX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 Renesas Electronics Corporation SC18052CN vs HN62328BP
KM23C8000-20 MASK ROM, 1MX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor SC18052CN vs KM23C8000-20
KM23C8001A-20 MASK ROM, 1MX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Samsung Semiconductor SC18052CN vs KM23C8001A-20
MN238002 MASK ROM, 1MX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Panasonic Electronic Components SC18052CN vs MN238002
HN62328BP MASK ROM, 1MX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 Hitachi Ltd SC18052CN vs HN62328BP
LH538200D-20 MASK ROM, 1MX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Sharp Corp SC18052CN vs LH538200D-20
Part Number Description Manufacturer Compare
AM27C080-200DC UVPROM, 1MX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD SC18052CN vs AM27C080-200DC
M27C801-45F1TR 1MX8 UVPROM, 45ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics SC18052CN vs M27C801-45F1TR
AT27C080-15DI UVPROM, 1MX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation SC18052CN vs AT27C080-15DI
M27C801-100F6X 1MX8 UVPROM, 100ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics SC18052CN vs M27C801-100F6X
M27C801-60B1X 1MX8 OTPROM, 60ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics SC18052CN vs M27C801-60B1X
M27V801-200F6 1MX8 UVPROM, 200ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics SC18052CN vs M27V801-200F6
MR27V801DRA OTP ROM, 1MX8, 100ns, CMOS, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32 LAPIS Semiconductor Co Ltd SC18052CN vs MR27V801DRA
M27C801-150F1TR 1MX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics SC18052CN vs M27C801-150F1TR
M27V801-180P1 1MX8 OTPROM, 180ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics SC18052CN vs M27V801-180P1
M27C801-60B6TR 1MX8 OTPROM, 60ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics SC18052CN vs M27C801-60B6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC18052CN by Sierra Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC18052CN by Sierra Semiconductor

  • Please alert me when SC18052CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC18052CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC18052CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC18052CN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC18052CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC18052CN by Sierra Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: