Memory
AT27C080-15DI
Atmel Corporation
Description: UVPROM, 1MX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32

Overview of AT27C080-15DI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for AT27C080-15DI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C080-15DI by Atmel Corporation

AT27C080-15DI
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP32,.6
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
42.3 mm
Memory Density
8388608 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27C080-15DI
    Atmel Corporation
    UVPROM, 1MX8, 150ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
    VS

Alternate Parts for AT27C080-15DI

This table gives cross-reference parts and alternative options found for AT27C080-15DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C080-15DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C080-150DEB UVPROM, 1MX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27C080-15DI vs AM27C080-150DEB
AM27C080-150DIB UVPROM, 1MX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27C080-15DI vs AM27C080-150DIB
AM27C080-150DCB UVPROM, 1MX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27C080-15DI vs AM27C080-150DCB
AM27C080-150DI UVPROM, 1MX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27C080-15DI vs AM27C080-150DI
AM27C080-150/BXA UVPROM, 1MX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27C080-15DI vs AM27C080-150/BXA
M27C801-150F1TR 1MX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics AT27C080-15DI vs M27C801-150F1TR
Part Number Description Manufacturer Compare
AM27C080-200DC UVPROM, 1MX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AT27C080-15DI vs AM27C080-200DC
M27C801-45F1TR 1MX8 UVPROM, 45ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics AT27C080-15DI vs M27C801-45F1TR
M27C801-100F6X 1MX8 UVPROM, 100ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics AT27C080-15DI vs M27C801-100F6X
M27C801-60B1X 1MX8 OTPROM, 60ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT27C080-15DI vs M27C801-60B1X
M27V801-200F6 1MX8 UVPROM, 200ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics AT27C080-15DI vs M27V801-200F6
MR27V801DRA OTP ROM, 1MX8, 100ns, CMOS, PDIP32, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-32 LAPIS Semiconductor Co Ltd AT27C080-15DI vs MR27V801DRA
M27C801-150F1TR 1MX8 UVPROM, 150ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics AT27C080-15DI vs M27C801-150F1TR
M27V801-180P1 1MX8 OTPROM, 180ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AT27C080-15DI vs M27V801-180P1
M27C801-60B6TR 1MX8 OTPROM, 60ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 STMicroelectronics AT27C080-15DI vs M27C801-60B6TR
MX27C8000APC-90 OTP ROM, 1MX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd AT27C080-15DI vs MX27C8000APC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C080-15DI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C080-15DI by Atmel Corporation

  • Please alert me when AT27C080-15DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT27C080-15DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C080-15DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT27C080-15DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C080-15DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C080-15DI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: