Microcontrollers and Processors
SC16C654IB64,157
NXP Semiconductors
Description: SC16C654IB64

Overview of SC16C654IB64,157 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking Automotive

CAD Models for SC16C654IB64,157 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC16C654IB64,157 by NXP Semiconductors

SC16C654IB64,157
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
Address Bus Width
5
Boundary Scan
NO
Clock Frequency-Max
80 MHz
Communication Protocol
ASYNC, BIT
Data Transfer Rate-Max
0.625 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of Serial I/Os
4
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. SC16C654IB64,157
    NXP Semiconductors
    SC16C654IB64
    VS

Alternate Parts for SC16C654IB64,157

This table gives cross-reference parts and alternative options found for SC16C654IB64,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C654IB64,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC16C654IB64,128 SC16C654IB64 NXP Semiconductors SC16C654IB64,157 vs SC16C654IB64,128
SC16C654DIB64,151 SC16C654DIB64 NXP Semiconductors SC16C654IB64,157 vs SC16C654DIB64,151
SC16C654IB64 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller NXP Semiconductors SC16C654IB64,157 vs SC16C654IB64
935270052157 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller NXP Semiconductors SC16C654IB64,157 vs 935270052157
Part Number Description Manufacturer Compare
SC16C554DIA68,512 SC16C554DIA68 NXP Semiconductors SC16C654IB64,157 vs SC16C554DIA68,512
TL16C554AFNRG4 Quad UART with 16-Byte FIFOs 68-PLCC 0 to 70 Texas Instruments SC16C654IB64,157 vs TL16C554AFNRG4
SC28L194A1BE,551 SC28L194 - Quad UART for 3.3 V and 5 V supply voltage QFP 80-Pin NXP Semiconductors SC16C654IB64,157 vs SC28L194A1BE,551
XR16V654IV Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 Exar Corporation SC16C654IB64,157 vs XR16V654IV
TL16C754BPNRG4 Quad UART with 64-Byte FIFO 80-LQFP -40 to 85 Texas Instruments SC16C654IB64,157 vs TL16C754BPNRG4
TL16C754FN Quad UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 68-PLCC -40 to 85 Texas Instruments SC16C654IB64,157 vs TL16C754FN
TL16C754BFN Quad UART with 64-Byte FIFO 68-PLCC -40 to 85 Texas Instruments SC16C654IB64,157 vs TL16C754BFN
TL16C754BFNG4 Quad UART with 64-Byte FIFO 68-PLCC -40 to 85 Texas Instruments SC16C654IB64,157 vs TL16C754BFNG4
935261296518 IC 4 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQCC68, PEDESTAL, PLASTIC, MO-047, SOT-188-3, LCC-68, Serial IO/Communication Controller NXP Semiconductors SC16C654IB64,157 vs 935261296518
SC16C554DIB64 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller NXP Semiconductors SC16C654IB64,157 vs SC16C554DIB64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC16C654IB64,157 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC16C654IB64,157 by NXP Semiconductors

  • Please alert me when SC16C654IB64,157 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC16C654IB64,157 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC16C654IB64,157 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC16C654IB64,157 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC16C654IB64,157.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC16C654IB64,157 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: