-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad UART with 64-Byte FIFO 68-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7967
|
Newark | Ic, Quad Uart 64Byte Fifo 68-Plcc, No. Of Channels:4 Channel, Data Rate:3Mbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Interface Case Style:Lcc, No. Of Pins:68Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C754BFN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.3900 / $20.7900 | Buy Now |
DISTI #
296-2650-5-ND
|
DigiKey | IC QUAD UART 64BYTE FIFO 68-PLCC Min Qty: 36 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.8331 | Buy Now |
DISTI #
595-TL16C754BFN
|
Mouser Electronics | UART Interface IC Quad UART With 64-Byte FIFO RoHS: Compliant | 0 |
|
$29.3000 / $36.1300 | Order Now |
|
NexGen Digital | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C754BFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C754BFN
Texas Instruments
Quad UART with 64-Byte FIFO 68-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | GREEN, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e4 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C754BFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C754BFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C654CJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | MaxLinear Inc | TL16C754BFN vs ST16C654CJ68-F |
ST16C654IJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | TL16C754BFN vs ST16C654IJ68-F |
SC16C754IA68,518 | SC16C754IA68 | NXP Semiconductors | TL16C754BFN vs SC16C754IA68,518 |
SC16C754IA68,529 | SC16C754IA68 | NXP Semiconductors | TL16C754BFN vs SC16C754IA68,529 |
SC16C654IA68,518 | SC16C654IA68 | NXP Semiconductors | TL16C754BFN vs SC16C654IA68,518 |
SC16C654IA68 | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller | NXP Semiconductors | TL16C754BFN vs SC16C654IA68 |
ST16C654CJ68 | Serial I/O Controller, CMOS, PQCC68, | Exar Corporation | TL16C754BFN vs ST16C654CJ68 |
ST16C654CJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | TL16C754BFN vs ST16C654CJ68-F |
SC16C654IA68,512 | SC16C654IA68 | NXP Semiconductors | TL16C754BFN vs SC16C654IA68,512 |
SC16C754IA68,512 | SC16C754IA68 | NXP Semiconductors | TL16C754BFN vs SC16C754IA68,512 |