Part Details for SC16C554DIB64 by NXP Semiconductors
Overview of SC16C554DIB64 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC16C554DIB64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 488 |
|
RFQ |
Part Details for SC16C554DIB64
SC16C554DIB64 CAD Models
SC16C554DIB64 Part Data Attributes
|
SC16C554DIB64
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C554DIB64
NXP Semiconductors
IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | OPERATES AT 2.25 V MINIMUM SUPPLY | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Clock Frequency-Max | 80 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C554DIB64
This table gives cross-reference parts and alternative options found for SC16C554DIB64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C554DIB64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC16C554DIB64,128 | SC16C554DIB64 | NXP Semiconductors | SC16C554DIB64 vs SC16C554DIB64,128 |
SC16C554IB64 | IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller | NXP Semiconductors | SC16C554DIB64 vs SC16C554IB64 |
SC16C554IB64,151 | SC16C554IB64 | NXP Semiconductors | SC16C554DIB64 vs SC16C554IB64,151 |
SC16C554DIB64,157 | SC16C554DIB64 | NXP Semiconductors | SC16C554DIB64 vs SC16C554DIB64,157 |
SC16C554IB64,128 | SC16C554IB64 | NXP Semiconductors | SC16C554DIB64 vs SC16C554IB64,128 |
SC16C554IB64,157 | SC16C554IB64 | NXP Semiconductors | SC16C554DIB64 vs SC16C554IB64,157 |