Part Details for SC16C550IA44 by NXP Semiconductors
Overview of SC16C550IA44 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC16C550IA44
SC16C550IA44 CAD Models
SC16C550IA44 Part Data Attributes
|
SC16C550IA44
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC16C550IA44
NXP Semiconductors
IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT187-2, LCC-44, Serial IO/Communication Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018, SOT187-2, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.51 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SC16C550IA44
This table gives cross-reference parts and alternative options found for SC16C550IA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC16C550IA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C550CJ44-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | MaxLinear Inc | SC16C550IA44 vs ST16C550CJ44-F |
TL16C550CIFNG4 | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | SC16C550IA44 vs TL16C550CIFNG4 |
ST16C550CJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | SC16C550IA44 vs ST16C550CJ44 |
SC16C550IA44,529 | SC16C550IA44 | NXP Semiconductors | SC16C550IA44 vs SC16C550IA44,529 |
TL16C550CFN | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC 0 to 70 | Texas Instruments | SC16C550IA44 vs TL16C550CFN |
TL16C550AFNR | Single UART with 16-Byte FIFO 44-PLCC 0 to 70 | Texas Instruments | SC16C550IA44 vs TL16C550AFNR |
PC16550DV | Universal Asynchronous Receiver/Transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | SC16C550IA44 vs PC16550DV |
TL16C550CIFN | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | SC16C550IA44 vs TL16C550CIFN |
TL16C550CIFNR | Single UART with 16-Byte FIFOs and Auto Flow Control 44-PLCC -40 to 85 | Texas Instruments | SC16C550IA44 vs TL16C550CIFNR |
PC16550DV/NOPB | Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | Texas Instruments | SC16C550IA44 vs PC16550DV/NOPB |