Part Details for TL16C450FNG4 by Texas Instruments
Overview of TL16C450FNG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TL16C450FNG4
TL16C450FNG4 CAD Models
TL16C450FNG4 Part Data Attributes
|
TL16C450FNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C450FNG4
Texas Instruments
Single UART Without FIFO 44-PLCC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.072 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.03125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C450FNG4
This table gives cross-reference parts and alternative options found for TL16C450FNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C450FNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS16C450N | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C450FNG4 vs NS16C450N |
ST16C450CJ44 | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44, PLASTIC, LCC-44 | Exar Corporation | TL16C450FNG4 vs ST16C450CJ44 |
INS82C50AN | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | TL16C450FNG4 vs INS82C50AN |
INS82C50AV | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C450FNG4 vs INS82C50AV |
TL16C450FN | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | TL16C450FNG4 vs TL16C450FN |
TL16C450FNR | Single UART Without FIFO 44-PLCC 0 to 70 | Texas Instruments | TL16C450FNG4 vs TL16C450FNR |
INS82C50AV | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | TL16C450FNG4 vs INS82C50AV |
TL16C450N | Single UART Without FIFO 40-PDIP | Texas Instruments | TL16C450FNG4 vs TL16C450N |
NS16450N | 1 CHANNEL(S), 5.6Kbps, SERIAL COMM CONTROLLER, PDIP40, PLASTIC, DIP-40 | Texas Instruments | TL16C450FNG4 vs NS16450N |
NS-16450V | IC 1 CHANNEL(S), 5.6K bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44, Serial IO/Communication Controller | National Semiconductor Corporation | TL16C450FNG4 vs NS-16450V |