Part Details for SC1457ISK1.5TRT by Semtech Corporation
Overview of SC1457ISK1.5TRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1457ISK1.5TRT
SC1457ISK1.5TRT CAD Models
SC1457ISK1.5TRT Part Data Attributes
|
SC1457ISK1.5TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1457ISK1.5TRT
Semtech Corporation
Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.25 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | -0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for SC1457ISK1.5TRT
This table gives cross-reference parts and alternative options found for SC1457ISK1.5TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1457ISK1.5TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2981ABM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SC1457ISK1.5TRT vs LD2981ABM15TR |
AP7311-15WG-7 | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | SC1457ISK1.5TRT vs AP7311-15WG-7 |
TPS79915QDDCRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | SC1457ISK1.5TRT vs TPS79915QDDCRQ1 |
LD3985G15 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, 5 PIN | STMicroelectronics | SC1457ISK1.5TRT vs LD3985G15 |
ADP170AUJZ-1.5-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator | Analog Devices Inc | SC1457ISK1.5TRT vs ADP170AUJZ-1.5-R7 |
ADP151AUJZ-1.5-R7 | Ultralow Noise, 200 mA, CMOS Linear Regulator | Analog Devices Inc | SC1457ISK1.5TRT vs ADP151AUJZ-1.5-R7 |
LD2985AM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | SC1457ISK1.5TRT vs LD2985AM15R |
FAN2559S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | SC1457ISK1.5TRT vs FAN2559S15X |
SC1457ITSK15TRT | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, TSOT-23, 5 PIN | Semtech Corporation | SC1457ISK1.5TRT vs SC1457ITSK15TRT |
NCP600SN150T1G | LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 1.5 V, TSOP-5, 3000-REEL | onsemi | SC1457ISK1.5TRT vs NCP600SN150T1G |