Part Details for LD2981ABM15TR by STMicroelectronics
Overview of LD2981ABM15TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for LD2981ABM15TR
LD2981ABM15TR CAD Models
LD2981ABM15TR Part Data Attributes
|
LD2981ABM15TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD2981ABM15TR
STMicroelectronics
1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.00648% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.537 V | |
Output Voltage1-Min | 1.462 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.625 mm |
Alternate Parts for LD2981ABM15TR
This table gives cross-reference parts and alternative options found for LD2981ABM15TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD2981ABM15TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79915QDDCRQ1 | Automotive 200-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | LD2981ABM15TR vs TPS79915QDDCRQ1 |
FAN2558S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO5, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | LD2981ABM15TR vs FAN2558S15X |
LD2985AM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | LD2981ABM15TR vs LD2985AM15R |
LD2981CM15TR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | LD2981ABM15TR vs LD2981CM15TR |
LD2982BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | LD2981ABM15TR vs LD2982BM15R |
LK112M15TR | Low noise and low drop voltage regulator with shutdown function | STMicroelectronics | LD2981ABM15TR vs LK112M15TR |
PQ1X151M2ZPH | Fixed Positive LDO Regulator, 1.5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 | Sharp Corp | LD2981ABM15TR vs PQ1X151M2ZPH |
SC1457ISK-1.5TR | Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Semtech Corporation | LD2981ABM15TR vs SC1457ISK-1.5TR |
ADP1712AUJZ-1.5-R7 | 300 mA, Low Dropout CMOS Linear Regulator | Analog Devices Inc | LD2981ABM15TR vs ADP1712AUJZ-1.5-R7 |
ADP162AUJZ-1.5-R7 | Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | Analog Devices Inc | LD2981ABM15TR vs ADP162AUJZ-1.5-R7 |