Part Details for AP7311-15WG-7 by Diodes Incorporated
Overview of AP7311-15WG-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7311-15WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7311-15WG-7DI-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SOT25 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1019 / $0.1313 | Buy Now |
DISTI #
AP7311-15WG-7
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP7311-15WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0703 / $0.0831 | Buy Now |
DISTI #
621-AP7311-15WG-7
|
Mouser Electronics | LDO Voltage Regulators LDO SOT-25 1.5V/150MA RoHS: Compliant | 0 |
|
$0.1130 / $0.4700 | Order Now |
DISTI #
AP7311-15WG-7
|
Avnet Silica | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-25 T/R (Alt: AP7311-15WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | SOT-25 Linear Voltage Regulators (LDO) ROHS | 50 |
|
$0.0707 / $0.0752 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1194 | Buy Now |