Part Details for SC015-2 by Fuji Electric Co Ltd
Overview of SC015-2 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC015-2
SC015-2 CAD Models
SC015-2 Part Data Attributes
|
SC015-2
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC015-2
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 140 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |
Alternate Parts for SC015-2
This table gives cross-reference parts and alternative options found for SC015-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC015-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P3A | Rectifier Diode, | Surge Components Inc | SC015-2 vs P3A |
VS-1ENH02HM3/85A | Rectifier Diode, | Vishay Intertechnologies | SC015-2 vs VS-1ENH02HM3/85A |
MURS120-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SC015-2 vs MURS120-XX-TR30 |
AA3 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | SC015-2 vs AA3 |
CPD69-1N5614-CM | Rectifier Diode, | Central Semiconductor Corp | SC015-2 vs CPD69-1N5614-CM |
SS120 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SC015-2 vs SS120 |
DS120WV-T | Rectifier Diode, | Rectron Semiconductor | SC015-2 vs DS120WV-T |
GN1D | Rectifier Diode, | Surge Components Inc | SC015-2 vs GN1D |
HS1DDF-13 | Rectifier Diode, | Diodes Incorporated | SC015-2 vs HS1DDF-13 |
MURA120 | Rectifier Diode, | Galaxy Microelectronics | SC015-2 vs MURA120 |