-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1330
|
Newark | Schottky Rect, Aec-Q101, 45V, To-263, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263, No. Of Pins:3Pins, Forward Voltage Vf Max:820Mv, Forward Rohs Compliant: Yes |Onsemi SBRB2545CTT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
76T7187
|
Newark | Rec D2Pak Special Shtky/Reel Rohs Compliant: Yes |Onsemi SBRB2545CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SBRB2545CTT4G
|
Avnet Americas | Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 820 mV - Tape and Reel (Alt: SBRB2545CTT4G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9600 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
SBRB2545CTT4G
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBRB2545CTT4G) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-SBRB2545CTT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers REC D2PAK SPCL SHTKY | 0 |
|
Order Now | |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON | 660 |
|
$0.6316 / $1.2633 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 15A, 45V V(RRM), SILICON | 640 |
|
$1.0000 / $2.5000 | Buy Now |
|
Rochester Electronics | MBRB2545CT - Schottky Power Rectifier, Switch-mode, 15A, 45V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 364000 |
|
$0.6737 / $0.7926 | Buy Now |
DISTI #
SBRB2545CTT4G
|
Avnet Americas | Schottky Rectifier, 45 V, 30 A, Dual Common Cathode, TO-263 (D2PAK), 3 Pins, 820 mV - Tape and Reel (Alt: SBRB2545CTT4G) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9600 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
SBRB2545CTT4G
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBRB2545CTT4G) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBRB2545CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRB2545CTT4G
onsemi
Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBRB2545CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRB2545CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB2545CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | SBRB2545CTT4G vs MBRB2545CTTRL |
MBRB2545CT-TP-HF | Rectifier Diode, | Micro Commercial Components | SBRB2545CTT4G vs MBRB2545CT-TP-HF |
MBRB25H45CTHE3/81 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBRB2545CTT4G vs MBRB25H45CTHE3/81 |
MBRB2545CT | 15A, 45V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | SBRB2545CTT4G vs MBRB2545CT |
MBRB2545CTG | Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 50-TUBE | onsemi | SBRB2545CTT4G vs MBRB2545CTG |
MBRB2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | SBRB2545CTT4G vs MBRB2545CT |
MBRB25H45CTHE3/45 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBRB2545CTT4G vs MBRB25H45CTHE3/45 |
MBRB2545CTT4G | Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | SBRB2545CTT4G vs MBRB2545CTT4G |
VS-MBRB2545CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SBRB2545CTT4G vs VS-MBRB2545CT-M3 |