Part Details for MBRB30H45CT-E3/81 by Vishay Intertechnologies
Overview of MBRB30H45CT-E3/81 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRB30H45CT-E3/81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M5038
|
Newark | Rectifier Diodes, common Cathode, schottky,45V V(Rrm),to-263Ab |Vishay MBRB30H45CT-E3/81 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MBRB30H45CT-E3/81
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: MBRB30H45CT-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
625-MBRB30H45CTE3/81
|
Mouser Electronics | Schottky Diodes & Rectifiers 45 Volt 30A Dual Common-Cathode RoHS: Compliant | 0 |
|
$0.9240 / $0.9940 | Order Now |
DISTI #
MBRB30H45CT-E3/81
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: MBRB30H45CT-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | Dual Common-Cathode Schottky Rectifier | DIODE ARRAY SCHOTTKY 45V TO263AB | 7000 |
|
RFQ |
Part Details for MBRB30H45CT-E3/81
MBRB30H45CT-E3/81 CAD Models
MBRB30H45CT-E3/81 Part Data Attributes:
|
MBRB30H45CT-E3/81
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB30H45CT-E3/81
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 80 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB30H45CT-E3/81
This table gives cross-reference parts and alternative options found for MBRB30H45CT-E3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB30H45CT-E3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB30H45CT-E3/81 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB30H45CT-E3/81 vs MBRB30H45CT-E3/81 |