Part Details for MBRS1545CT by Taiwan Semiconductor
Overview of MBRS1545CT by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS1545CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS1545CTTR-ND
|
DigiKey | DIODE ARR SCHOTT 45V 15A TO263AB Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MBRS1545CT
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1545CT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4396 / $0.4795 | Buy Now |
DISTI #
821-MBRS1545CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A, 45V, Schottky Rectifier RoHS: Compliant | 1096 |
|
$0.4160 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.5130 | Buy Now |
DISTI #
70322112
|
Verical | Diode Schottky 45V 15A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2323 | Americas - 800 |
|
$0.4190 / $0.4778 | Buy Now |
DISTI #
MBRS1545CT
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1545CT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4396 / $0.4795 | Buy Now |
|
Chip1Cloud | 15.0 AMPS. Schottky Barrier Rectifiers | 8000 |
|
RFQ |
Part Details for MBRS1545CT
MBRS1545CT CAD Models
MBRS1545CT Part Data Attributes:
|
MBRS1545CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1545CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS1545CT
This table gives cross-reference parts and alternative options found for MBRS1545CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1545CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Fagor Electrónica | MBRS1545CT vs MBRS1545CT |
MBRB1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRS1545CT vs MBRB1545CT |
MBRB1545CT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Micro Commercial Components | MBRS1545CT vs MBRB1545CT-TP |