Part Details for SBRB2545CTG by onsemi
Overview of SBRB2545CTG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SBRB2545CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7186
|
Newark | Barrier Rectifier Schott/Tube Rohs Compliant: Yes |Onsemi SBRB2545CTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74AK1832
|
Newark | Schottky Rectifiers |Onsemi SBRB2545CTG RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8330 / $1.2800 | Buy Now |
DISTI #
SBRB2545CTG
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: SBRB2545CTG) RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2100 Partner Stock |
|
$0.7878 / $0.9402 | Buy Now |
DISTI #
V79:2366_24951558
|
Arrow Electronics | Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Date Code: 1724 | Americas - 5 |
|
$0.7075 | Buy Now |
|
Rochester Electronics | MBRB2545CT - Schottky Power Rectifier, Switch-mode, 15A, 45V RoHS: Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$0.7875 / $0.9265 | Buy Now |
DISTI #
C1S541900440328
|
Chip1Stop | Diode Schottky 45V 30A Automotive 3-Pin(2+Tab) D2PAK Tube RoHS: Compliant | 5 |
|
$1.0800 | Buy Now |
DISTI #
SBRB2545CTG
|
EBV Elektronik | Diode Schottky 45V 30A 3-Pin(2+Tab) D2PAK Rail (Alt: SBRB2545CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 650 |
|
$0.5100 | RFQ |
Part Details for SBRB2545CTG
SBRB2545CTG CAD Models
SBRB2545CTG Part Data Attributes
|
SBRB2545CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRB2545CTG
onsemi
Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRB2545CTG
This table gives cross-reference parts and alternative options found for SBRB2545CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRB2545CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MBRB2545CTR-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SBRB2545CTG vs VS-MBRB2545CTR-M3 |
MBRB25H45CTHE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SBRB2545CTG vs MBRB25H45CTHE3_B/I |