Part Details for SBRB1045T4G by onsemi
Overview of SBRB1045T4G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRB1045T4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7181
|
Newark | Schottky Power Rectifier, Switchmode™, 10 A, 45 V/Reel Rohs Compliant: Yes |Onsemi SBRB1045T4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.7950 | Buy Now |
DISTI #
SBRB1045T4G
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBRB1045T4G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66823 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
DISTI #
863-SBRB1045T4G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECT RoHS: Compliant | 0 |
|
$0.5780 / $1.5400 | Order Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 10A, 45V V(RRM), SILICON | 565 |
|
$0.3953 / $0.9486 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 10A, 45V V(RRM), SILICON | 640 |
|
$0.6324 / $1.5810 | Buy Now |
DISTI #
SBRB1045T4G
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: SBRB1045T4G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66823 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
|
ComSIT USA | SWITCH MODE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon RoHS: Compliant | Europe - 1205 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 45V 10A D2PAK | 3920 |
|
RFQ |
Part Details for SBRB1045T4G
SBRB1045T4G CAD Models
SBRB1045T4G Part Data Attributes:
|
SBRB1045T4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRB1045T4G
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SBRB1045T4G
This table gives cross-reference parts and alternative options found for SBRB1045T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRB1045T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE | onsemi | SBRB1045T4G vs MBRB1045G |
MBRB1045HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | SBRB1045T4G vs MBRB1045HE3_A/I |
SBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | SBRB1045T4G vs SBRB1045G |
MBRB10H45-E3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBRB1045T4G vs MBRB10H45-E3/81 |
VS-MBRB1045-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SBRB1045T4G vs VS-MBRB1045-M3 |
MBRB1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | SBRB1045T4G vs MBRB1045 |
MBRB1045HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | SBRB1045T4G vs MBRB1045HE3_B/I |
VS-MBRB1045HM3 | Rectifier Diode, | Vishay Intertechnologies | SBRB1045T4G vs VS-MBRB1045HM3 |
MBRB10H45HE3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBRB1045T4G vs MBRB10H45HE3/81 |
MBRB1045HE3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBRB1045T4G vs MBRB1045HE3/81 |