Part Details for MBRB1045HE3_B/I by Vishay Intertechnologies
Overview of MBRB1045HE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MBRB1045HE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRB1045HE3_B/I
|
Avnet Americas | Schottky Barrier Rectifier 45V 10A Automotive 3-Pin TO-263AB T/R (Alt: MBRB1045HE3_B/I) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 | 0 |
|
RFQ | |
DISTI #
625-MBRB1045HE3_B/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 150A AEC-Q101 RoHS: Compliant | 0 |
|
$0.5250 / $0.5510 | Order Now |
Part Details for MBRB1045HE3_B/I
MBRB1045HE3_B/I CAD Models
MBRB1045HE3_B/I Part Data Attributes:
|
MBRB1045HE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBRB1045HE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRB1045HE3_B/I
This table gives cross-reference parts and alternative options found for MBRB1045HE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1045HE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB1045HE3_B/I vs MBRB1045G |
MBRB1045T4G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | MBRB1045HE3_B/I vs MBRB1045T4G |
MBRB1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB1045HE3_B/I vs MBRB1045 |
VS-MBRB1045-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB1045HE3_B/I vs VS-MBRB1045-M3 |
SBRB1045T4G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB1045HE3_B/I vs SBRB1045T4G |
VS-MBRB1045TRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB1045HE3_B/I vs VS-MBRB1045TRL-M3 |
MBRB1045HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | MBRB1045HE3_B/I vs MBRB1045HE3_A/I |
VS-MBRB1045HM3 | Rectifier Diode, | Vishay Intertechnologies | MBRB1045HE3_B/I vs VS-MBRB1045HM3 |
MBRB1045HE3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1045HE3_B/I vs MBRB1045HE3/81 |
MBRB10H45HE3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1045HE3_B/I vs MBRB10H45HE3/81 |