Part Details for MBRB1045G by onsemi
Overview of MBRB1045G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MBRB1045G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MBRB1045 Series 10 A 45 V Surface Mount Schottky Rectifier - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1001 Package Multiple: 50 Container: Tube | 1Tube |
|
$0.8050 / $1.0100 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 10A, 45V, SILICON, RECTIFIER DIODE | 296 |
|
$0.7854 / $1.9635 | Buy Now |
|
Quest Components | 10A, 45V, SILICON, RECTIFIER DIODE | 32 |
|
$11.5625 / $14.0625 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 10A, 45V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24311 |
|
$0.5236 / $0.6160 | Buy Now |
DISTI #
SMC-MBRB1045G
|
Sensible Micro Corporation | Rectifier Diode Schottky 45V 10A 3-Pin(2+Tab) D2Pak Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 601 |
|
$0.4640 / $0.5510 | RFQ |
|
Chip1Cloud | SWITCHMODE Schottky Power Rectifier Surface Mount Power Package | 3360 |
|
RFQ | |
DISTI #
1431081
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 10A, 45V, D2-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6060 / $1.0850 | Buy Now |
DISTI #
1431081
|
Farnell | DIODE, SCHOTTKY, 10A, 45V, D2-PAK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.0608 / $1.1597 | Buy Now |
Part Details for MBRB1045G
MBRB1045G CAD Models
MBRB1045G Part Data Attributes:
|
MBRB1045G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRB1045G
onsemi
Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MBRB1045G
This table gives cross-reference parts and alternative options found for MBRB1045G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1045G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRB1045T4G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB1045G vs SBRB1045T4G |
MBRB1045HE3_A/I | Rectifier Diode, | Vishay Intertechnologies | MBRB1045G vs MBRB1045HE3_A/I |
SBRB1045G | Schottky Power Rectifier, Switch-mode, 10 A, 45 V, D2PAK 2 LEAD, 50-TUBE, Automotive Qualified | onsemi | MBRB1045G vs SBRB1045G |
MBRB10H45-E3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1045G vs MBRB10H45-E3/81 |
VS-MBRB1045-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB1045G vs VS-MBRB1045-M3 |
MBRB1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB1045G vs MBRB1045 |
MBRB1045HE3_B/I | Rectifier Diode, | Vishay Intertechnologies | MBRB1045G vs MBRB1045HE3_B/I |
VS-MBRB1045HM3 | Rectifier Diode, | Vishay Intertechnologies | MBRB1045G vs VS-MBRB1045HM3 |
MBRB10H45HE3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1045G vs MBRB10H45HE3/81 |
MBRB1045HE3/81 | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB1045G vs MBRB1045HE3/81 |