-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRS20I30B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRS20I30B
Toshiba America Electronic Components
Schottky Barrier Diodes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | THIN, S-FLAT, 3-2A1S, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Description | Schottky Diodes & Rectifiers 30V Vrrm 3.0A IF 50Hz 0.49V VFMn | |
Samacsys Manufacturer | Toshiba | |
Samacsys Modified On | 2023-12-26 11:40:17 | |
Category CO2 Kg | 8.8 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CRS20I30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS20I30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS20I30A | Schottky Barrier Diodes, CMS20I30A | Toshiba America Electronic Components | CRS20I30B vs CMS20I30A |
SBA230AL_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | PanJit Semiconductor | CRS20I30B vs SBA230AL_R1_00001 |
RBR2MM30B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CRS20I30B vs RBR2MM30B |
SBA230AL_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | PanJit Semiconductor | CRS20I30B vs SBA230AL_R2_00001 |
RB068MM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | CRS20I30B vs RB068MM-30TR |
RBR2MM30A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | CRS20I30B vs RBR2MM30A |
RBR2MM30ATF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, | ROHM Semiconductor | CRS20I30B vs RBR2MM30ATF |
CMS17(TE12L,Q) | DIODE SCHOTTKY 30V 2A M-FLAT | Toshiba America Electronic Components | CRS20I30B vs CMS17(TE12L,Q) |
SBR2U30SA-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | CRS20I30B vs SBR2U30SA-13 |
PD3S230H-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | Diodes Incorporated | CRS20I30B vs PD3S230H-7 |