-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4740
|
Newark | Schottky Rect, Single, 45V, Powerdi 5, Product Range:Sbr Series, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Diodes Inc. SBR10E45P5-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5409 |
|
$0.2890 / $0.6080 | Buy Now |
DISTI #
38AH9089
|
Newark | Sbr Diode Pdi5 T&r 1.5K Rohs Compliant: Yes |Diodes Inc. SBR10E45P5-7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 | Buy Now |
DISTI #
SBR10E45P5-7DICT-ND
|
DigiKey | DIODE SBR 45V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5296 In Stock |
|
$0.1751 / $0.6000 | Buy Now |
DISTI #
SBR10E45P5-7
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 3 PowerDI 5 T/R - Tape and Reel (Alt: SBR10E45P5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1432 / $0.1692 | Buy Now |
DISTI #
621-SBR10E45P5-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A SBR 45Vrrm RoHS: Compliant | 10969 |
|
$0.1950 / $0.5200 | Buy Now |
|
Future Electronics | PowerDI5 10A SBR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1610 | Buy Now |
|
Future Electronics | PowerDI5 10A SBR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
SBR10E45P5-7
|
TME | Diode: rectifying, SMD, 45V, 10A, PowerDI®5, Ufmax: 0.42V, Ifsm: 275A Min Qty: 3 | 0 |
|
$0.1690 / $0.2580 | RFQ |
DISTI #
SBR10E45P5-7
|
Avnet Asia | Diode Super Barrier Rectifier 45V 10A 3 PowerDI 5 T/R (Alt: SBR10E45P5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR10E45P5-7
|
Avnet Silica | Diode Super Barrier Rectifier 45V 10A 3 PowerDI 5 T/R (Alt: SBR10E45P5-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Silica - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR10E45P5-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10E45P5-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 280 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SBR10E45P5-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR10E45P5-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVM1045V_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | PanJit Semiconductor | SBR10E45P5-7 vs SVM1045V_R2_10001 |
TSP10U45SS2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN | Taiwan Semiconductor | SBR10E45P5-7 vs TSP10U45SS2G |
MBR10U45L-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | Micro Commercial Components | SBR10E45P5-7 vs MBR10U45L-TP-HF |
SBR10U45SP5Q-13 | Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBR10E45P5-7 vs SBR10U45SP5Q-13 |
TSPB10U45SS1G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, SMPC4.0, 3 PIN | Taiwan Semiconductor | SBR10E45P5-7 vs TSPB10U45SS1G |
MBR1045LPS-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, | Micro Commercial Components | SBR10E45P5-7 vs MBR1045LPS-TP |
PDS1045-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBR10E45P5-7 vs PDS1045-13 |
SMPB1045L-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | SBR10E45P5-7 vs SMPB1045L-C |
UPDS1045E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 5, 3 PIN | Microsemi Corporation | SBR10E45P5-7 vs UPDS1045E3 |
MBR1045ULPS-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277B, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SBR10E45P5-7 vs MBR1045ULPS-TP-HF |