Part Details for SBR10U45SP5Q-13 by Diodes Incorporated
Overview of SBR10U45SP5Q-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10U45SP5Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6949
|
Newark | Schottky Diode, 45V, 10A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBR10U45SP5Q-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3729 |
|
$0.6460 | Buy Now |
DISTI #
SBR10U45SP5Q-13DICT-ND
|
DigiKey | DIODE SBR 45V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3922 In Stock |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
SBR10U45SP5Q-13
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBR10U45SP5Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.2948 / $0.3482 | Buy Now |
DISTI #
621-SBR10U45SP5Q-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectif | 8977 |
|
$0.3500 / $0.9300 | Buy Now |
DISTI #
SBR10U45SP5Q-13
|
TME | Diode: Schottky rectifying, SBR®, SMD, 45V, 10A, PowerDI®5 Min Qty: 1 | 0 |
|
$0.4080 / $0.8490 | RFQ |
DISTI #
SBR10U45SP5Q-13
|
Avnet Asia | Diode Super Barrier Rectifier 45V 10A 3-Pin PowerDI 5 T/R (Alt: SBR10U45SP5Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 1 Days | 25000 |
|
$0.7092 / $0.7931 | Buy Now |
DISTI #
SBR10U45SP5Q-13
|
Avnet Silica | Diode Super Barrier Rectifier 45V 10A 3-Pin PowerDI 5 T/R (Alt: SBR10U45SP5Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | POWERDI5/A�/SUPER BARRIER RECTIFIER PDI5 10A 45V ROHS T&R 5K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.4992 | Buy Now |