-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R4897
|
Newark | Schottky Diode, 10A, 45V, Powerdi-5, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:Smd, No. Of Pins:2Pins, Forward Voltage Max:510Mv, Forward Surge Current:275A Rohs Compliant: Yes |Diodes Inc. PDS1045-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7959 |
|
$0.7650 / $1.3400 | Buy Now |
DISTI #
PDS1045DICT-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9304 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
PDS1045-13
|
Avnet Americas | Diode Schottky 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS1045-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.5580 / $0.6593 | Buy Now |
DISTI #
621-PDS1045-F
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant | 3688 |
|
$0.6430 / $1.5000 | Buy Now |
|
Future Electronics | PDS1045 Series 45 V 10 A Schottky Barrier Rectifier Surface Mount - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5800 | Buy Now |
|
Future Electronics | PDS1045 Series 45 V 10 A Schottky Barrier Rectifier Surface Mount - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Quest Components | 10A, 45V, SILICON, RECTIFIER DIODE | 4 |
|
$1.0558 / $1.2669 | Buy Now |
|
Ameya Holding Limited | PDS1045 Series 45 V 10 A Schottky Barrier Rectifier Surface Mount - POWERDI-5 | 15000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 738 |
|
RFQ | |
DISTI #
PDS1045-13
|
Avnet Silica | Diode Schottky 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R (Alt: PDS1045-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy