Datasheets
BC807-40 by:

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for BC807-40 by PanJit Semiconductor

Overview of BC807-40 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for BC807-40

BC807-40 Part Data Attributes:

BC807-40 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BC807-40 PanJit Semiconductor Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 250
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Alternate Parts for BC807-40

This table gives cross-reference parts and alternative options found for BC807-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC807-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC807-40_R1_10001 Transistor, PanJit Semiconductor BC807-40 vs BC807-40_R1_10001
BC807-40_R1_00001 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BC807-40 vs BC807-40_R1_00001
BC807-40_R2_00001 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BC807-40 vs BC807-40_R2_00001
BC807-40_R2_10001 Transistor, PanJit Semiconductor BC807-40 vs BC807-40_R2_10001
BC807-40-AU_R1_000A1 Small Signal Field-Effect Transistor PanJit Semiconductor BC807-40 vs BC807-40-AU_R1_000A1
Part Number Description Manufacturer Compare
BC807-40RFG Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor BC807-40 vs BC807-40RFG
BC807-40-AU_R1_000A1 Small Signal Field-Effect Transistor PanJit Semiconductor BC807-40 vs BC807-40-AU_R1_000A1
BC807.40BK Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp BC807-40 vs BC807.40BK
BC807-40_R1_10001 Transistor, PanJit Semiconductor BC807-40 vs BC807-40_R1_10001
BC807-40_R2_00001 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BC807-40 vs BC807-40_R2_00001
BCX71KTRL13 TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC807-40 vs BCX71KTRL13
BCX71KE6327HTSA1 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Infineon Technologies AG BC807-40 vs BCX71KE6327HTSA1
BCX71KE6433 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Infineon Technologies AG BC807-40 vs BCX71KE6433
BC807-40-TP-HF Small Signal Bipolar Transistor, Micro Commercial Components BC807-40 vs BC807-40-TP-HF
BC807-40LT3 PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BC807-40 vs BC807-40LT3

BC807-40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC807-40 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC807-40 by PanJit Semiconductor

  • Please alert me when BC807-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BC807-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC807-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BC807-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC807-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC807-40 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: