Part Details for BCX71KE6433 by Infineon Technologies AG
Overview of BCX71KE6433 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX71KE6433
BCX71KE6433 CAD Models
BCX71KE6433 Part Data Attributes:
|
BCX71KE6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX71KE6433
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCX71KE6433
This table gives cross-reference parts and alternative options found for BCX71KE6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71KE6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-40LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BCX71KE6433 vs BC807-40LT1 |
BC807-40L99Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCX71KE6433 vs BC807-40L99Z |
BCX71K,235 | BCX71 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX71KE6433 vs BCX71K,235 |
BCX71K-T | Small Signal Bipolar Transistor | Nexperia | BCX71KE6433 vs BCX71K-T |
BC807-40TC | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Diodes Incorporated | BCX71KE6433 vs BC807-40TC |
BCX71KE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX71KE6433 vs BCX71KE6327HTSA1 |
BC807-40 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, | TDK Micronas GmbH | BCX71KE6433 vs BC807-40 |
BC807-40W-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BCX71KE6433 vs BC807-40W-TP-HF |
BC807-40D87Z | Small Signal Bipolar Transistor, 1.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BCX71KE6433 vs BC807-40D87Z |
BC807-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX71KE6433 vs BC807-40 |