Part Details for SBC807-40LT3 by onsemi
Overview of SBC807-40LT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC807-40LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1788
|
Newark | Sbc807-40Lt3, Single Bipolar Transistors |Onsemi SBC807-40LT3 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
2156-SBC807-40LT3-ND
|
DigiKey | TRANS PNP 45V 0.5A SOT23-3 Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
62788 In Stock |
|
$0.0500 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.5A, 45V, PNP, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 62788 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
4183661
|
Farnell | SBC807-40LT3, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 8013 Lead time: 3 Weeks, 1 Days Container: Each | 62788 |
|
$0.0489 | Buy Now |
Part Details for SBC807-40LT3
SBC807-40LT3 CAD Models
SBC807-40LT3 Part Data Attributes:
|
SBC807-40LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC807-40LT3
onsemi
500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks |
Alternate Parts for SBC807-40LT3
This table gives cross-reference parts and alternative options found for SBC807-40LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC807-40LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807-40LT1 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SBC807-40LT3 vs BC807-40LT1 |
BC807-40L99Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SBC807-40LT3 vs BC807-40L99Z |
BCX71K,235 | BCX71 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | SBC807-40LT3 vs BCX71K,235 |
BCX71K-T | Small Signal Bipolar Transistor | Nexperia | SBC807-40LT3 vs BCX71K-T |
BC807-40TC | 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Diodes Incorporated | SBC807-40LT3 vs BC807-40TC |
BCX71KE6327HTSA1 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | SBC807-40LT3 vs BCX71KE6327HTSA1 |
BC807-40 | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, | TDK Micronas GmbH | SBC807-40LT3 vs BC807-40 |
BC807-40W-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | SBC807-40LT3 vs BC807-40W-TP-HF |
BC807-40D87Z | Small Signal Bipolar Transistor, 1.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | SBC807-40LT3 vs BC807-40D87Z |
BC807-40 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | SBC807-40LT3 vs BC807-40 |