Part Details for SAK-XC2785X-104F80LRAB by Infineon Technologies AG
Overview of SAK-XC2785X-104F80LRAB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAK-XC2785X-104F80LRAB
SAK-XC2785X-104F80LRAB CAD Models
SAK-XC2785X-104F80LRAB Part Data Attributes
|
SAK-XC2785X-104F80LRAB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-XC2785X-104F80LRAB
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | SRAM PROVIDE ADDITIONALLY 8KBYTES SBRAM AND 2KBYTES DPRAM | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 116 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 49152 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium/Silver (Ni/Au/Pd/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-XC2785X-104F80LRAB
This table gives cross-reference parts and alternative options found for SAK-XC2785X-104F80LRAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-XC2785X-104F80LRAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2080M-104F80L | Microcontroller, CMOS, | Infineon Technologies AG | SAK-XC2785X-104F80LRAB vs SAK-XC2080M-104F80L |
SAK-XC2387A-104F80LRAB | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, LQFP-144 | Infineon Technologies AG | SAK-XC2785X-104F80LRAB vs SAK-XC2387A-104F80LRAB |
SAF-XC2287M-104F80LAA | RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2785X-104F80LRAB vs SAF-XC2287M-104F80LAA |
XC2287M104F80LRABKXUMA1 | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2785X-104F80LRAB vs XC2287M104F80LRABKXUMA1 |
SAF-XC2287M-104F80L | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2785X-104F80LRAB vs SAF-XC2287M-104F80L |
SAH-XC2287M-104F80L | RISC Microcontroller, 32-Bit, FLASH, C166SV2 CPU, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2785X-104F80LRAB vs SAH-XC2287M-104F80L |
SAK-XC2287M-104F80L | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAK-XC2785X-104F80LRAB vs SAK-XC2287M-104F80L |