Part Details for SAF-XC2287M-104F80LAA by Infineon Technologies AG
Overview of SAF-XC2287M-104F80LAA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAF-XC2287M-104F80LAA
SAF-XC2287M-104F80LAA CAD Models
SAF-XC2287M-104F80LAA Part Data Attributes
|
SAF-XC2287M-104F80LAA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAF-XC2287M-104F80LAA
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAF-XC2287M-104F80LAA
This table gives cross-reference parts and alternative options found for SAF-XC2287M-104F80LAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-XC2287M-104F80LAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2287M-104F80L | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80LAA vs SAK-XC2287M-104F80L |
SAF-XC2287M-104F80L | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80LAA vs SAF-XC2287M-104F80L |
SAK-XC2080M-104F80L | Microcontroller, CMOS, | Infineon Technologies AG | SAF-XC2287M-104F80LAA vs SAK-XC2080M-104F80L |
SAH-XC2287M-104F80L | RISC Microcontroller, 32-Bit, FLASH, C166SV2 CPU, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80LAA vs SAH-XC2287M-104F80L |
XC2287M104F80LRABKXUMA1 | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80LAA vs XC2287M104F80LRABKXUMA1 |