Part Details for SAF-XC2287M-104F80L by Infineon Technologies AG
Overview of SAF-XC2287M-104F80L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAF-XC2287M-104F80L
SAF-XC2287M-104F80L CAD Models
SAF-XC2287M-104F80L Part Data Attributes
|
SAF-XC2287M-104F80L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAF-XC2287M-104F80L
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | XC2000 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 118 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 59392 | |
ROM (words) | 851968 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAF-XC2287M-104F80L
This table gives cross-reference parts and alternative options found for SAF-XC2287M-104F80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAF-XC2287M-104F80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2080M-104F80L | Microcontroller, CMOS, | Infineon Technologies AG | SAF-XC2287M-104F80L vs SAK-XC2080M-104F80L |
SAK-XC2080M-104F80LAA | Microcontroller, CMOS, | Infineon Technologies AG | SAF-XC2287M-104F80L vs SAK-XC2080M-104F80LAA |
SAK-XC2287M-104F80LAA | Microcontroller, 32-Bit, FLASH, C166SV2 CPU, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80L vs SAK-XC2287M-104F80LAA |
SAF-XC2287M-104F80LAA | RISC Microcontroller, 16-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80L vs SAF-XC2287M-104F80LAA |
SAKXC2287M104F80LRAB | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80L vs SAKXC2287M104F80LRAB |
SAH-XC2287M-104F80L | RISC Microcontroller, 32-Bit, FLASH, C166SV2 CPU, 80MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80L vs SAH-XC2287M-104F80L |
XC2287M104F80LRABKXUMA1 | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP144, 0.0197 INCH PITCH, GREEN, PLASTIC, LQFP-144 | Infineon Technologies AG | SAF-XC2287M-104F80L vs XC2287M104F80LRABKXUMA1 |