Part Details for SAB82C257-1-N by Infineon Technologies AG
Overview of SAB82C257-1-N by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SAB82C257-1-N
SAB82C257-1-N CAD Models
SAB82C257-1-N Part Data Attributes
|
SAB82C257-1-N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB82C257-1-N
Infineon Technologies AG
DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | 8086; 8088; 80186; 80188; 80286 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.21 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 68 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.21 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for SAB82C257-1-N
This table gives cross-reference parts and alternative options found for SAB82C257-1-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB82C257-1-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68440FN | 2 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | SAB82C257-1-N vs MC68440FN |
SAB82258A-1-R | DMA Controller, 4 Channel(s), 10MHz, NMOS, CQCC68 | Siemens | SAB82C257-1-N vs SAB82258A-1-R |
MC68440RC-10 | DMA Controller, 2 Channel(s), 10MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | SAB82C257-1-N vs MC68440RC-10 |
5962-8681101XA | DMA Controller, 2 Channel(s), 8MHz, CMOS, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68 | Motorola Semiconductor Products | SAB82C257-1-N vs 5962-8681101XA |
AM9516A-8JC | DMA Controller, 2 Channel(s), 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | SAB82C257-1-N vs AM9516A-8JC |
SC26C460C6A | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | SAB82C257-1-N vs SC26C460C6A |
SC68C460C6A-T | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | SAB82C257-1-N vs SC68C460C6A-T |
HD63450CP-10 | DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | SAB82C257-1-N vs HD63450CP-10 |
MC68450RC-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Semiconductor Products | SAB82C257-1-N vs MC68450RC-12 |
MC68450R10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | SAB82C257-1-N vs MC68450R10 |