Part Details for MC68450R10 by Motorola Mobility LLC
Overview of MC68450R10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC68450R10
MC68450R10 CAD Models
MC68450R10 Part Data Attributes
|
MC68450R10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68450R10
Motorola Mobility LLC
4 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA68,10X10 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bus Compatibility | M68000 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,10X10 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MC68450R10
This table gives cross-reference parts and alternative options found for MC68450R10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68450R10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68440FN | 2 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MC68450R10 vs MC68440FN |
SAB82258A-1-R | DMA Controller, 4 Channel(s), 10MHz, NMOS, CQCC68 | Siemens | MC68450R10 vs SAB82258A-1-R |
MC68440RC-10 | DMA Controller, 2 Channel(s), 10MHz, MOS, CPGA68, PGA-68 | Motorola Semiconductor Products | MC68450R10 vs MC68440RC-10 |
5962-8681101XA | DMA Controller, 2 Channel(s), 8MHz, CMOS, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68 | Motorola Semiconductor Products | MC68450R10 vs 5962-8681101XA |
AM9516A-8JC | DMA Controller, 2 Channel(s), 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | MC68450R10 vs AM9516A-8JC |
SC26C460C6A | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | MC68450R10 vs SC26C460C6A |
SC68C460C6A-T | 32 CHANNEL(S), 16MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | NXP Semiconductors | MC68450R10 vs SC68C460C6A-T |
HD63450CP-10 | DMA Controller, 4 Channel(s), 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Hitachi Ltd | MC68450R10 vs HD63450CP-10 |
MC68450RC-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Semiconductor Products | MC68450R10 vs MC68450RC-12 |
AM9516A-6JC | DMA Controller, 2 Channel(s), 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | MC68450R10 vs AM9516A-6JC |