Part Details for SAB80513-16-P-T40/85 by Siemens
Overview of SAB80513-16-P-T40/85 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAB80513-16-P-T40/85
SAB80513-16-P-T40/85 CAD Models
SAB80513-16-P-T40/85 Part Data Attributes
|
SAB80513-16-P-T40/85
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB80513-16-P-T40/85
Siemens
Microcontroller, 8-Bit, MROM, 16MHz, NMOS, PDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | POWER-DOWN PIN VPD 4.5 - 5.5V | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB80513-16-P-T40/85
This table gives cross-reference parts and alternative options found for SAB80513-16-P-T40/85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB80513-16-P-T40/85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB8031A-16-N | Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | SAB80513-16-P-T40/85 vs SAB8031A-16-N |
SC87C51CGA44-T | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | SAB80513-16-P-T40/85 vs SC87C51CGA44-T |
AT89C51-24PC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | SAB80513-16-P-T40/85 vs AT89C51-24PC |
SAB80C515-M-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Siemens | SAB80513-16-P-T40/85 vs SAB80C515-M-T40 |
SAB80513-P-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40 | Siemens | SAB80513-16-P-T40/85 vs SAB80513-P-T40/85 |
P80C52UFPN | 8-BIT, MROM, 33MHz, MICROCONTROLLER, PDIP40 | NXP Semiconductors | SAB80513-16-P-T40/85 vs P80C52UFPN |
P80C31SBPN,112 | 80C31/80C32 - 80C51 8-bit microcontroller family 128/256 byte RAM ROMless low voltage (2.7 V-5.5 V), low power, high speed (33 MHz) DIP 40-Pin | NXP Semiconductors | SAB80513-16-P-T40/85 vs P80C31SBPN,112 |
SC87C51AGF40 | IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller | NXP Semiconductors | SAB80513-16-P-T40/85 vs SC87C51AGF40 |
SC87C51CGF40 | Microcontroller, 8-Bit, UVPROM, 16MHz, CMOS, CDIP40 | YAGEO Corporation | SAB80513-16-P-T40/85 vs SC87C51CGF40 |
SAB8031A-16-P | Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | SAB80513-16-P-T40/85 vs SAB8031A-16-P |