Part Details for SA58640DK by NXP Semiconductors
Overview of SA58640DK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA58640DK
SA58640DK CAD Models
SA58640DK Part Data Attributes:
|
SA58640DK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58640DK
NXP Semiconductors
IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.4 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Cordless Telephone IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SA58640DK
This table gives cross-reference parts and alternative options found for SA58640DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58640DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58640DK,112 | SA58640 - Low-voltage mixer FM IF system SSOP2 20-Pin | NXP Semiconductors | SA58640DK vs SA58640DK,112 |