Part Details for BU8242F-DXT2 by ROHM Semiconductor
Overview of BU8242F-DXT2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU8242F-DXT2
BU8242F-DXT2 CAD Models
BU8242F-DXT2 Part Data Attributes
|
BU8242F-DXT2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU8242F-DXT2
ROHM Semiconductor
Support Circuit, PDSO20, SOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.01 mm | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for BU8242F-DXT2
This table gives cross-reference parts and alternative options found for BU8242F-DXT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU8242F-DXT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU8242F-DXT1 | ROHM Semiconductor | Check for Price | Support Circuit, PDSO20, SOP-20 | BU8242F-DXT2 vs BU8242F-DXT1 |
BU8242F-DXE2 | ROHM Semiconductor | Check for Price | Support Circuit, PDSO20, SOP-20 | BU8242F-DXT2 vs BU8242F-DXE2 |