Part Details for SA56202TW by NXP Semiconductors
Overview of SA56202TW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SA56202TW
SA56202TW CAD Models
SA56202TW Part Data Attributes:
|
SA56202TW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA56202TW
NXP Semiconductors
IC CD MOTOR DRIVER, PDSO56, 6.10 MM, PLASTIC, SOT793-1, HTSSOP-56, Drive Electronics
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 14 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for SA56202TW
This table gives cross-reference parts and alternative options found for SA56202TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA56202TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13631T | CD Motor Driver, PDSO56, THIN, SMT-56 | Hitachi Ltd | SA56202TW vs HA13631T |
AN41224A | CD Motor Driver, 6 Channel, BCDMOS, PDSO56, HSOP-56 | Panasonic Electronic Components | SA56202TW vs AN41224A |
HA13570T | CD MOTOR DRIVER, PDSO56, THIN, SMT-56 | Renesas Electronics Corporation | SA56202TW vs HA13570T |
SA56203TW | IC CD MOTOR DRIVER, PDSO56, 6.10 MM, MO-153, SOT-793-1, HTSSOP-56, Drive Electronics | NXP Semiconductors | SA56202TW vs SA56203TW |
HA13568AT | CD MOTOR DRIVER, PDSO56, TTP-56DT | Renesas Electronics Corporation | SA56202TW vs HA13568AT |
VM616622X | Read/Write Amplifier Circuit, 12 Channel, BIPolar, DIE | VTC Inc | SA56202TW vs VM616622X |
HA13568AT | CD Motor Driver, PDSO56, TTP-56DT | Hitachi Ltd | SA56202TW vs HA13568AT |
FAN8742G | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | SA56202TW vs FAN8742G |
FAN8742MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | SA56202TW vs FAN8742MTF |
FAN8741MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | SA56202TW vs FAN8741MTF |