Part Details for VM616622X by VTC Inc
Overview of VM616622X by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM616622X
VM616622X CAD Models
VM616622X Part Data Attributes:
|
VM616622X
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM616622X
VTC Inc
Read/Write Amplifier Circuit, 12 Channel, BIPolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | X-XUUC-N56 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for VM616622X
This table gives cross-reference parts and alternative options found for VM616622X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM616622X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13631T | CD Motor Driver, PDSO56, THIN, SMT-56 | Hitachi Ltd | VM616622X vs HA13631T |
AN41224A | CD Motor Driver, 6 Channel, BCDMOS, PDSO56, HSOP-56 | Panasonic Electronic Components | VM616622X vs AN41224A |
HA13570T | CD MOTOR DRIVER, PDSO56, THIN, SMT-56 | Renesas Electronics Corporation | VM616622X vs HA13570T |
SA56203TW | IC CD MOTOR DRIVER, PDSO56, 6.10 MM, MO-153, SOT-793-1, HTSSOP-56, Drive Electronics | NXP Semiconductors | VM616622X vs SA56203TW |
HA13568AT | CD MOTOR DRIVER, PDSO56, TTP-56DT | Renesas Electronics Corporation | VM616622X vs HA13568AT |
HA13568AT | CD Motor Driver, PDSO56, TTP-56DT | Hitachi Ltd | VM616622X vs HA13568AT |
FAN8742G | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | VM616622X vs FAN8742G |
FAN8742MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | VM616622X vs FAN8742MTF |
FAN8741MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | VM616622X vs FAN8741MTF |
FAN8741GX | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | VM616622X vs FAN8741GX |