Part Details for OPL563-OCB by TT Electronics OPTEK Technology
Overview of OPL563-OCB by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for OPL563-OCB
OPL563-OCB CAD Models
OPL563-OCB Part Data Attributes:
|
OPL563-OCB
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL563-OCB
TT Electronics OPTEK Technology
Logic Output Photo IC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE, SIDE VIEW | |
Application | SWITCHING | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 1.55 | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.52 mm | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO |
Alternate Parts for OPL563-OCB
This table gives cross-reference parts and alternative options found for OPL563-OCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL563-OCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPL551-OC | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL563-OCB vs OPL551-OC |
S10053 | Logic Output Photo IC, SMD-10 | Hamamatsu Photonics | OPL563-OCB vs S10053 |
OPL812-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL563-OCB vs OPL812-OC |
MRD750 | LOGIC OUTPUT PHOTO DETECTOR | Motorola Mobility LLC | OPL563-OCB vs MRD750 |
MRD950 | Logic Output Photo IC | Motorola Semiconductor Products | OPL563-OCB vs MRD950 |
OPL810-OC | Logic Output Photo IC, HERMETIC, TO-18, 3 PIN | TT Electronics OPTEK Technology | OPL563-OCB vs OPL810-OC |
S4282-51 | Logic Output Photo IC, 4 PIN | Hamamatsu Photonics | OPL563-OCB vs S4282-51 |
SDP8314-301 | Logic Output Photo IC, | Honeywell Sensing and Control | OPL563-OCB vs SDP8314-301 |
OPL551-OCA | Logic Output Photo IC, PLASTIC PACKAGE-3 | TT Electronics Resistors | OPL563-OCB vs OPL551-OCA |
OPL563-OC | Logic Output Photo IC, | TT Electronics Resistors | OPL563-OCB vs OPL563-OC |