Part Details for S634096-15 by Gould Ami
Overview of S634096-15 by Gould Ami
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S634096-15
S634096-15 CAD Models
S634096-15 Part Data Attributes
|
S634096-15
Gould Ami
Buy Now
Datasheet
|
Compare Parts:
S634096-15
Gould Ami
MASK ROM, 512KX8, 150ns, CMOS, PQFP44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOULD AMI | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-PQFP-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for S634096-15
This table gives cross-reference parts and alternative options found for S634096-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S634096-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB834200BPFQ[44] | 512KX8 MASK PROM, 150ns, PQFP44, PLASTIC, QFP-44 | FUJITSU Limited | S634096-15 vs MB834200BPFQ[44] |
EK23C4000Q-15 | MASK ROM, 512KX8, 150ns, CMOS, PQFP44 | Eureka Microelectronics Inc | S634096-15 vs EK23C4000Q-15 |