Part Details for KM23C4100HFP2-10 by Samsung Semiconductor
Overview of KM23C4100HFP2-10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM23C4100HFP2-10
KM23C4100HFP2-10 CAD Models
KM23C4100HFP2-10 Part Data Attributes
|
KM23C4100HFP2-10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM23C4100HFP2-10
Samsung Semiconductor
MASK ROM, 512KX8, 100ns, CMOS, CQFP44, 10 X 10 MM, QFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | WQFP, TQFP44,.6SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | S-CQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256K16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQFP | |
Package Equivalence Code | TQFP44,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for KM23C4100HFP2-10
This table gives cross-reference parts and alternative options found for KM23C4100HFP2-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23C4100HFP2-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC18V512VQG44C0901 | AMD Xilinx | Check for Price | Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | KM23C4100HFP2-10 vs XC18V512VQG44C0901 |
KM23C4100BFP1-20 | Samsung Semiconductor | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | KM23C4100HFP2-10 vs KM23C4100BFP1-20 |
KM23C4100BFP1-15 | Samsung Semiconductor | Check for Price | MASK ROM, 512KX8, 150ns, CMOS, CQFP44, 14 X 14 MM, QFP-44 | KM23C4100HFP2-10 vs KM23C4100BFP1-15 |
KM23C2100HFP-15 | Samsung Semiconductor | Check for Price | MASK ROM, 256KX8, 150ns, CMOS, CQFP44, QFP-44 | KM23C4100HFP2-10 vs KM23C2100HFP-15 |
KM23C4100AFP2-20 | Samsung Semiconductor | Check for Price | MASK ROM, 512KX8, 200ns, CMOS, CQFP44, 10 X 10 MM, QFP-44 | KM23C4100HFP2-10 vs KM23C4100AFP2-20 |
XC1802VQ44C | AMD Xilinx | Check for Price | Configuration Memory, 2MX1, 45ns, Parallel, CMOS, PQFP44, PLASTIC, VQFP-44 | KM23C4100HFP2-10 vs XC1802VQ44C |
EK23C4000Q-10 | Eureka Microelectronics Inc | Check for Price | MASK ROM, 512KX8, 100ns, CMOS, PQFP44 | KM23C4100HFP2-10 vs EK23C4000Q-10 |
KM23V4100BFP-15 | Samsung Semiconductor | Check for Price | MASK ROM, 512KX8, 150ns, CMOS, PQFP44, QFP-44 | KM23C4100HFP2-10 vs KM23V4100BFP-15 |
XC18V02VQ44C | AMD Xilinx | $21.4200 | Configuration Memory, 256KX8, 20ns, Parallel/serial, CMOS, PQFP44, PLASTIC, VQFP-44 | KM23C4100HFP2-10 vs XC18V02VQ44C |
XC18V512VQG44C | AMD Xilinx | $23.8900 | Configuration Memory, 64KX8, 15ns, Parallel/serial, CMOS, PQFP44, LEAD FREE, PLASTIC, VQFP-44 | KM23C4100HFP2-10 vs XC18V512VQG44C |