S63364M-P
Gould Ami
Description: MASK ROM, 8KX8, 175ns, CMOS, PDIP24

Overview of S63364M-P by Gould Ami

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S63364M-P by Gould Ami
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S63364M-P by Gould Ami

S63364M-P
Gould Ami
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOULD AMI
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
350 ns
JESD-30 Code
R-PDIP-T24
Memory Density
16384 bit
Memory IC Type
MASK ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.1 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. S63364M-P
    Gould Ami
    MASK ROM, 8KX8, 175ns, CMOS, PDIP24
    VS

Alternate Parts for S63364M-P

This table gives cross-reference parts and alternative options found for S63364M-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S63364M-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27HC642R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 Atmel Corporation S63364M-P vs AT27HC642R-70DM
5962-8751503JA 8KX8 UVPROM, 70ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 STMicroelectronics S63364M-P vs 5962-8751503JA
27HC641L-55/J 8K X 8 UVPROM, 55 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc S63364M-P vs 27HC641L-55/J
WS57C49B-55T UVPROM, 8KX8, 55ns, CMOS, CDIP24, Waferscale Integration Inc S63364M-P vs WS57C49B-55T
M27HC641-35XFS1 8KX8 UVPROM, 35ns, CDIP24, 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24 STMicroelectronics S63364M-P vs M27HC641-35XFS1
27HC641-70/J 8K X 8 UVPROM, 70 ns, CDIP24, WINDOWED, CERDIP-24 Microchip Technology Inc S63364M-P vs 27HC641-70/J
AT27HC641R-70DM UVPROM, 8KX8, 70ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Atmel Corporation S63364M-P vs AT27HC641R-70DM
F356435S MASK ROM, 8KX8, 350ns, NMOS, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation S63364M-P vs F356435S
HI1264B-D-000 MASK ROM, 8KX8, 35ns, CMOS, CDIP24 Hughes Aircraft S63364M-P vs HI1264B-D-000
AT27HC641R-45LC UVPROM, 8KX8, 45ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 Atmel Corporation S63364M-P vs AT27HC641R-45LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S63364M-P by Gould Ami.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S63364M-P by Gould Ami

Select Manufacturer
Which Manufacturer of S63364M-P would you like to use for your alert(s)?
  • Please alert me when S63364M-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S63364M-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S63364M-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S63364M-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S63364M-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S63364M-P by Gould Ami

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: